Current Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3201DGN

DigiKey Part Number
296-15218-5-ND
Manufacturer
Manufacturer Product Number
THS3201DGN
Description
IC OPAMP CFA 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3201DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14mA
Mfr
Current - Output / Channel
115 mA
Packaging
Tube
Voltage - Supply Span (Min)
6.6 V
Part Status
Not For New Designs
Voltage - Supply Span (Max)
15 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
9800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
-3db Bandwidth
1.8 GHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
14 µA
Base Product Number
Voltage - Input Offset
700 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS3001IDGNRochester Electronics, LLC5 5612156-THS3001IDGN-ND13,91278 KčSimilar
In-Stock: 181
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1320,76000 Kč320,76 Kč
10253,54000 Kč2 535,40 Kč
80220,81538 Kč17 665,23 Kč
160213,51863 Kč34 162,98 Kč
320207,51091 Kč66 403,49 Kč
560203,44614 Kč113 929,84 Kč
1 040199,63587 Kč207 621,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,76000 Kč
Unit Price with VAT:388,11960 Kč