Similar

THS3201DBVR | |
|---|---|
DigiKey Part Number | THS3201DBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3201DBVR |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS3201DBVR Models |
Category | Current - Supply 14mA |
Mfr | Current - Output / Channel 115 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6.6 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 9800V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.8 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 14 µA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3001IDGNR | Texas Instruments | 9 727 | 296-12006-1-ND | 311,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 108,30011 Kč | 324 900,33 Kč |
| Unit Price without VAT: | 108,30011 Kč |
|---|---|
| Unit Price with VAT: | 131,04313 Kč |



