MFR Recommended

THS3096D | |
|---|---|
DigiKey Part Number | 296-18838-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3096D |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3096D Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 9.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 280 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 5700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 145 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3096PWP | Rochester Electronics, LLC | 1 846 | 2156-THS3096PWP-ND | 463,43000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 565,57270 Kč | 56 557,27 Kč |
| Unit Price without VAT: | 565,57270 Kč |
|---|---|
| Unit Price with VAT: | 684,34297 Kč |




