Current Feedback Amplifier 2 Circuit 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3096PWP

DigiKey Part Number
296-18840-5-ND
Manufacturer
Manufacturer Product Number
THS3096PWP
Description
IC OPAMP CFA 2 CIRCUIT 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3096PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
9.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
280 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
5700V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
145 MHz
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
-3db Bandwidth
160 MHz
Supplier Device Package
14-HTSSOP
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1463,43000 Kč463,43 Kč
10371,05600 Kč3 710,56 Kč
90339,99033 Kč30 599,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:463,43000 Kč
Unit Price with VAT:560,75030 Kč

Other Suppliers on DigiKey

1 756In Stock
Ships from Rochester Electronics, LLC