
TDC1011PWR | |
|---|---|
DigiKey Part Number | 296-42461-2-ND - Tape & Reel (TR) 296-42461-1-ND - Cut Tape (CT) 296-42461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC1011PWR |
Description | IC AFE ULTRA SENSING 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Front End IC Ultrasound Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC1011PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Ultrasound | |
Output Type | Digital | |
Current - Supply | 2.8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 5 | 68,16000 Kč | 340,80 Kč |
| 10 | 65,17100 Kč | 651,71 Kč |
| 25 | 61,59240 Kč | 1 539,81 Kč |
| 50 | 59,15060 Kč | 2 957,53 Kč |
| 100 | 56,91290 Kč | 5 691,29 Kč |
| 500 | 52,41534 Kč | 26 207,67 Kč |
| 1 000 | 51,36937 Kč | 51 369,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,64363 Kč | 89 109,07 Kč |
| 5 000 | 34,59513 Kč | 172 975,65 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |

