TCAN3404DDFRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,19000 Kč
Datasheet
1/1 Transceiver Half CANbus TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN3404DDFRQ1

DigiKey Part Number
296-TCAN3404DDFRQ1TR-ND - Tape & Reel (TR)
296-TCAN3404DDFRQ1CT-ND - Cut Tape (CT)
296-TCAN3404DDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN3404DDFRQ1
Description
IC TRANSCEIVER HALF 1/1 TSOT238
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TCAN3404DDFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
8Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,22400 Kč232,24 Kč
2521,07360 Kč526,84 Kč
10018,71340 Kč1 871,34 Kč
25017,58876 Kč4 397,19 Kč
50016,91010 Kč8 455,05 Kč
1 00016,35198 Kč16 351,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,66213 Kč46 986,39 Kč
6 00015,32466 Kč91 947,96 Kč
9 00015,15563 Kč136 400,67 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč