
TCAN337GDCNR | |
|---|---|
DigiKey Part Number | 296-48971-2-ND - Tape & Reel (TR) 296-48971-1-ND - Cut Tape (CT) 296-48971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN337GDCNR |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN337GDCNR Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 49,53200 Kč | 495,32 Kč |
| 25 | 45,39000 Kč | 1 134,75 Kč |
| 100 | 40,82260 Kč | 4 082,26 Kč |
| 250 | 38,64692 Kč | 9 661,73 Kč |
| 500 | 38,03542 Kč | 19 017,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,92247 Kč | 104 767,41 Kč |
| 6 000 | 34,26993 Kč | 205 619,58 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |










