
TCAN332DR | |
|---|---|
DigiKey Part Number | 296-43711-2-ND - Tape & Reel (TR) 296-43711-1-ND - Cut Tape (CT) 296-43711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN332DR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN332DR Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN334DR | Texas Instruments | 2 405 | 296-44139-1-ND | 58,79000 Kč | Parametric Equivalent |
| TCAN334GDR | Texas Instruments | 7 010 | 296-49940-1-ND | 69,08000 Kč | Parametric Equivalent |
| TCAN337DR | Texas Instruments | 2 562 | 296-44212-1-ND | 48,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,86500 Kč | 358,65 Kč |
| 25 | 32,71480 Kč | 817,87 Kč |
| 100 | 29,26280 Kč | 2 926,28 Kč |
| 250 | 27,61488 Kč | 6 903,72 Kč |
| 500 | 26,79386 Kč | 13 396,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,94176 Kč | 62 354,40 Kč |
| 5 000 | 24,42164 Kč | 122 108,20 Kč |
| 7 500 | 24,16142 Kč | 181 210,65 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |










