
TCAN1576DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1576DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1576DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1576DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1576DMTRQ1 |
Description | AUTOMOTIVE CAN SIGNAL IMPROVEMEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 53,27200 Kč | 532,72 Kč |
| 25 | 48,84960 Kč | 1 221,24 Kč |
| 100 | 43,98870 Kč | 4 398,87 Kč |
| 250 | 41,66928 Kč | 10 417,32 Kč |
| 500 | 41,12248 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,60168 Kč | 109 805,04 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |


