
TCAN1473CDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1473CDMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1473CDMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1473CDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1473CDMTRQ1 |
Description | AUTOMOTIVE, LOW-POWER SIGNAL IMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.25V, 4.75V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,34700 Kč | 283,47 Kč |
| 25 | 25,78560 Kč | 644,64 Kč |
| 100 | 22,98020 Kč | 2 298,02 Kč |
| 250 | 21,64304 Kč | 5 410,76 Kč |
| 500 | 20,83632 Kč | 10 418,16 Kč |
| 1 000 | 20,17236 Kč | 20 172,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,35232 Kč | 58 056,96 Kč |
| 6 000 | 18,95122 Kč | 113 707,32 Kč |
| 9 000 | 18,75023 Kč | 168 752,07 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |




