
TCAN1472DRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1472DRQ1TR-ND - Tape & Reel (TR) 296-TCAN1472DRQ1CT-ND - Cut Tape (CT) 296-TCAN1472DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1472DRQ1 |
Description | AUTOMOTIVE SIGNAL IMPROVEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1472DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 20,34280 Kč | 508,57 Kč |
| 100 | 18,05410 Kč | 1 805,41 Kč |
| 250 | 16,96220 Kč | 4 240,55 Kč |
| 500 | 16,30368 Kč | 8 151,84 Kč |
| 1 000 | 15,76215 Kč | 15 762,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,09294 Kč | 45 278,82 Kč |
| 6 000 | 14,76551 Kč | 88 593,06 Kč |
| 9 000 | 14,60159 Kč | 131 414,31 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



