New Product
1/1 Transceiver Half CANbus TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1472DDFRQ1

DigiKey Part Number
296-TCAN1472DDFRQ1TR-ND - Tape & Reel (TR)
296-TCAN1472DDFRQ1CT-ND - Cut Tape (CT)
296-TCAN1472DDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1472DDFRQ1
Description
AUTOMOTIVE SIGNAL IMPROVEMENT CA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,83000 Kč208,30 Kč
2518,87320 Kč471,83 Kč
10016,72910 Kč1 672,91 Kč
25015,70568 Kč3 926,42 Kč
50015,08874 Kč7 544,37 Kč
1 00014,58059 Kč14 580,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,95317 Kč41 859,51 Kč
6 00013,64615 Kč81 876,90 Kč
9 00013,49240 Kč121 431,60 Kč
15 00013,32204 Kč199 830,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč