
TCAN1463DYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1463DYYRQ1TR-ND - Tape & Reel (TR) 296-TCAN1463DYYRQ1CT-ND - Cut Tape (CT) 296-TCAN1463DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1463DYYRQ1 |
Description | IC TRANSCEIVER HALF 1/1 SOT23-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1463DYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 25 | 27,42320 Kč | 685,58 Kč |
| 100 | 24,45430 Kč | 2 445,43 Kč |
| 250 | 23,03900 Kč | 5 759,75 Kč |
| 500 | 22,18480 Kč | 11 092,40 Kč |
| 1 000 | 22,17893 Kč | 22 178,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,90379 Kč | 59 711,37 Kč |
| 6 000 | 19,49101 Kč | 116 946,06 Kč |
| 9 000 | 19,28431 Kč | 173 558,79 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |




