
PJA3439-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3439-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3439-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3439-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3439-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 500 | 1,70588 Kč | 852,94 Kč |
| 1 000 | 1,50724 Kč | 1 507,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25386 Kč | 3 761,58 Kč |
| 6 000 | 1,12591 Kč | 6 755,46 Kč |
| 9 000 | 1,06068 Kč | 9 546,12 Kč |
| 15 000 | 0,98727 Kč | 14 809,05 Kč |
| 21 000 | 0,94379 Kč | 19 819,59 Kč |
| 30 000 | 0,90150 Kč | 27 045,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




