1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1057ADRQ1

DigiKey Part Number
296-TCAN1057ADRQ1TR-ND - Tape & Reel (TR)
296-TCAN1057ADRQ1CT-ND - Cut Tape (CT)
296-TCAN1057ADRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1057ADRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1057ADRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SOIC
Receiver Hysteresis
115 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN1044ADRQ1Texas Instruments1 728296-TCAN1044ADRQ1CT-ND20,16000 KčParametric Equivalent
TCAN1044AVDRQ1Texas Instruments4 874296-TCAN1044AVDRQ1CT-ND20,37000 KčParametric Equivalent
TCAN1057AVDRQ1Texas Instruments926296-TCAN1057AVDRQ1CT-ND20,58000 KčParametric Equivalent
In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,30000 Kč143,00 Kč
2512,88440 Kč322,11 Kč
10011,33260 Kč1 133,26 Kč
25010,59308 Kč2 648,27 Kč
50010,14750 Kč5 073,75 Kč
1 0009,83084 Kč9 830,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,39299 Kč23 482,47 Kč
5 0009,15941 Kč45 797,05 Kč
7 5009,04244 Kč67 818,30 Kč
12 5008,91284 Kč111 410,50 Kč
17 5008,83716 Kč154 650,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč