


TDS5801P.C | |
|---|---|
DigiKey Part Number | 600-TDS5801P.CTR-ND - Tape & Reel (TR) 600-TDS5801P.CCT-ND - Cut Tape (CT) 600-TDS5801P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS5801P.C |
Description | TVS DIODE 58VWM 74.5VC 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 74.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 68V | |
Voltage - Clamping (Max) @ Ipp | 74.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 1490W (1.490kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,70000 Kč | 38,70 Kč |
| 10 | 24,61300 Kč | 246,13 Kč |
| 100 | 16,55950 Kč | 1 655,95 Kč |
| 500 | 13,10820 Kč | 6 554,10 Kč |
| 1 000 | 12,08704 Kč | 12 087,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,35544 Kč | 40 066,32 Kč |
| 6 000 | 12,70286 Kč | 76 217,16 Kč |
| 9 000 | 12,13200 Kč | 109 188,00 Kč |
| Unit Price without VAT: | 38,70000 Kč |
|---|---|
| Unit Price with VAT: | 46,82700 Kč |




