
TCAN1044DRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044DRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044DRQ1CT-ND - Cut Tape (CT) 296-TCAN1044DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044DRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 Kč | 28,71 Kč |
| 10 | 20,86800 Kč | 208,68 Kč |
| 25 | 18,92520 Kč | 473,13 Kč |
| 100 | 16,77380 Kč | 1 677,38 Kč |
| 250 | 15,74932 Kč | 3 937,33 Kč |
| 500 | 15,13138 Kč | 7 565,69 Kč |
| 1 000 | 14,62308 Kč | 14 623,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,08641 Kč | 35 216,03 Kč |
| 5 000 | 13,76300 Kč | 68 815,00 Kč |
| 7 500 | 13,60102 Kč | 102 007,65 Kč |
| 12 500 | 13,42153 Kč | 167 769,12 Kč |
| Unit Price without VAT: | 28,71000 Kč |
|---|---|
| Unit Price with VAT: | 34,73910 Kč |



