
TCAN1043NDYYRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1043NDYYRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043NDYYRQ1CT-ND - Cut Tape (CT) 296-TCAN1043NDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043NDYYRQ1 |
Description | AUTOMOTIVE CAN FD TRANSCEIVER WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 140 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,62000 Kč | 30,62 Kč |
10 | 22,37100 Kč | 223,71 Kč |
25 | 20,28840 Kč | 507,21 Kč |
100 | 18,00750 Kč | 1 800,75 Kč |
250 | 16,91980 Kč | 4 229,95 Kč |
500 | 16,26364 Kč | 8 131,82 Kč |
1 000 | 15,72373 Kč | 15 723,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 15,05690 Kč | 45 170,70 Kč |
6 000 | 14,73066 Kč | 88 383,96 Kč |
9 000 | 14,56721 Kč | 131 104,89 Kč |
Unit Price without VAT: | 30,62000 Kč |
---|---|
Unit Price with VAT: | 37,05020 Kč |