
TCAN1043ATDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043ATDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043ATDRQ1CT-ND - Cut Tape (CT) 296-TCAN1043ATDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043ATDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043ATDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 140 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,14800 Kč | 578,70 Kč |
| 100 | 20,59060 Kč | 2 059,06 Kč |
| 250 | 19,37024 Kč | 4 842,56 Kč |
| 500 | 18,63488 Kč | 9 317,44 Kč |
| 1 000 | 18,02972 Kč | 18 029,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,39088 Kč | 43 477,20 Kč |
| 5 000 | 17,00582 Kč | 85 029,10 Kč |
| 7 500 | 16,81299 Kč | 126 097,42 Kč |
| 12 500 | 16,59932 Kč | 207 491,50 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |





