
TCAN1042HVDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-48673-2-ND - Tape & Reel (TR) 296-48673-1-ND - Cut Tape (CT) 296-48673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HVDRBTQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HVDRBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 34,77500 Kč | 347,75 Kč |
| 25 | 31,73480 Kč | 793,37 Kč |
| 100 | 28,38170 Kč | 2 838,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,78404 Kč | 6 696,01 Kč |
| 500 | 25,82036 Kč | 12 910,18 Kč |
| 750 | 25,33775 Kč | 19 003,31 Kč |
| 1 250 | 24,80296 Kč | 31 003,70 Kč |
| 1 750 | 24,49041 Kč | 42 858,22 Kč |
| 2 500 | 24,18990 Kč | 60 474,75 Kč |
| 6 250 | 23,54269 Kč | 147 141,81 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |






