
TCAN1042HGVDR | |
|---|---|
DigiKey Part Number | 296-43935-2-ND - Tape & Reel (TR) 296-43935-1-ND - Cut Tape (CT) 296-43935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HGVDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HGVDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 32,54300 Kč | 325,43 Kč |
| 25 | 29,66360 Kč | 741,59 Kč |
| 100 | 26,49770 Kč | 2 649,77 Kč |
| 250 | 24,98888 Kč | 6 247,22 Kč |
| 500 | 24,07952 Kč | 12 039,76 Kč |
| 1 000 | 23,33098 Kč | 23 330,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,54059 Kč | 56 351,48 Kč |
| 5 000 | 22,06436 Kč | 110 321,80 Kč |
| 7 500 | 21,82582 Kč | 163 693,65 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |


