
TCA9802DGKT | |
|---|---|
DigiKey Part Number | 296-46572-2-ND - Tape & Reel (TR) 296-46572-1-ND - Cut Tape (CT) 296-46572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9802DGKT |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9802DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 18,41900 Kč | 184,19 Kč |
| 25 | 16,66320 Kč | 416,58 Kč |
| 100 | 14,73710 Kč | 1 473,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,81636 Kč | 3 454,09 Kč |
| 500 | 13,26192 Kč | 6 630,96 Kč |
| 750 | 12,98392 Kč | 9 737,94 Kč |
| 1 250 | 12,67631 Kč | 15 845,39 Kč |
| 1 750 | 12,49636 Kč | 21 868,63 Kč |
| 2 500 | 12,32334 Kč | 30 808,35 Kč |
| 6 250 | 11,95084 Kč | 74 692,75 Kč |
| 12 500 | 11,72632 Kč | 146 579,00 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |


