Bus Switch 1 x 8:1 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9548AMRGER

DigiKey Part Number
296-45172-2-ND - Tape & Reel (TR)
296-45172-1-ND - Cut Tape (CT)
296-45172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9548AMRGER
Description
IC BUS SWITCH 1 X 8:1 24-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 8:1 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA9548AMRGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
24-VQFN (4x4)
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,15300 Kč221,53 Kč
2520,08240 Kč502,06 Kč
10017,81050 Kč1 781,05 Kč
25016,72700 Kč4 181,75 Kč
50016,07354 Kč8 036,77 Kč
1 00015,87071 Kč15 870,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,87092 Kč44 612,76 Kč
6 00014,54577 Kč87 274,62 Kč
9 00014,38291 Kč129 446,19 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč