
TCA9539QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-44183-2-ND - Tape & Reel (TR) 296-44183-1-ND - Cut Tape (CT) 296-44183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9539QPWRQ1 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9539QPWRQ1 Models |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer Texas Instruments | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Grade Automotive |
Number of I/O 16 | Qualification AEC-Q100 |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Features POR | Supplier Device Package 24-TSSOP |
Output Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCA9539PW-Q100J | Nexperia USA Inc. | 691 | 1727-NCA9539PW-Q100JCT-ND | 34,83000 Kč | Similar |
| PCA9535PW,118 | NXP USA Inc. | 3 174 | 568-10296-1-ND | 46,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 54,60000 Kč | 546,00 Kč |
| 25 | 50,08640 Kč | 1 252,16 Kč |
| 100 | 45,12090 Kč | 4 512,09 Kč |
| 250 | 42,75376 Kč | 10 688,44 Kč |
| 500 | 42,24740 Kč | 21 123,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,18770 Kč | 78 375,40 Kč |
| 4 000 | 38,39242 Kč | 153 569,68 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |












