
TCA9535DBR | |
|---|---|
DigiKey Part Number | 296-44625-2-ND - Tape & Reel (TR) 296-44625-1-ND - Cut Tape (CT) 296-44625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9535DBR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9535DBR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 31,42900 Kč | 314,29 Kč |
| 25 | 28,62200 Kč | 715,55 Kč |
| 100 | 25,54380 Kč | 2 554,38 Kč |
| 250 | 24,07644 Kč | 6 019,11 Kč |
| 500 | 23,22970 Kč | 11 614,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,86418 Kč | 43 728,36 Kč |
| 4 000 | 21,37084 Kč | 85 483,36 Kč |
| 6 000 | 21,12384 Kč | 126 743,04 Kč |
| 10 000 | 20,85010 Kč | 208 501,00 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |







