
TCA9534ADWR | |
|---|---|
DigiKey Part Number  | 296-49932-2-ND - Tape & Reel (TR) 296-49932-1-ND - Cut Tape (CT) 296-49932-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TCA9534ADWR  | 
Description  | IC XPNDR 400KHZ I2C 16SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | I/O Expander 8 I2C 400 kHz 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TCA9534ADWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Number of I/O  | 8  | |
Interface  | I2C  | |
Interrupt Output  | Yes  | |
Features  | -  | |
Output Type  | Push-Pull  | |
Current - Output Source/Sink  | -  | |
Clock Frequency  | 400 kHz  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,79000 Kč | 30,79 Kč | 
| 10 | 22,45000 Kč | 224,50 Kč | 
| 25 | 20,37320 Kč | 509,33 Kč | 
| 100 | 18,08460 Kč | 1 808,46 Kč | 
| 250 | 16,99352 Kč | 4 248,38 Kč | 
| 500 | 16,33520 Kč | 8 167,60 Kč | 
| 1 000 | 15,79342 Kč | 15 793,42 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 15,34755 Kč | 30 695,10 Kč | 
| 4 000 | 14,98053 Kč | 59 922,12 Kč | 
| 6 000 | 14,79681 Kč | 88 780,86 Kč | 
| 10 000 | 14,59322 Kč | 145 932,20 Kč | 
| 14 000 | 14,47418 Kč | 202 638,52 Kč | 
| Unit Price without VAT: | 30,79000 Kč | 
|---|---|
| Unit Price with VAT: | 37,25590 Kč | 











