
TCA6418EYFPR | |
|---|---|
DigiKey Part Number | 296-34930-2-ND - Tape & Reel (TR) 296-34930-1-ND - Cut Tape (CT) 296-34930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6418EYFPR |
Description | IC XPNDR 1MHZ I2C 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 1 MHz 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TCA6418EYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 18 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,51200 Kč | 335,12 Kč |
| 25 | 30,55600 Kč | 763,90 Kč |
| 100 | 27,31030 Kč | 2 731,03 Kč |
| 250 | 25,76352 Kč | 6 440,88 Kč |
| 500 | 24,83016 Kč | 12 415,08 Kč |
| 1 000 | 24,06247 Kč | 24 062,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,11388 Kč | 69 341,64 Kč |
| 6 000 | 22,64980 Kč | 135 898,80 Kč |
| 9 000 | 22,41748 Kč | 201 757,32 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |











