
TCA5405RUGR | |
|---|---|
DigiKey Part Number | 296-28365-2-ND - Tape & Reel (TR) 296-28365-1-ND - Cut Tape (CT) 296-28365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA5405RUGR |
Description | IC INTERFACE SPECIALIZED 8X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cell Phones, PDA, Players Interface 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCA5405RUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cell Phones, PDA, Players | |
Interface | Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 250 | 12,67440 Kč | 3 168,60 Kč |
| 500 | 12,15826 Kč | 6 079,13 Kč |
| 1 000 | 11,73368 Kč | 11 733,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,20929 Kč | 33 627,87 Kč |
| 6 000 | 10,95266 Kč | 65 715,96 Kč |
| 9 000 | 10,82417 Kč | 97 417,53 Kč |
| 15 000 | 10,68175 Kč | 160 226,25 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











