
TCA5405RUGR | |
|---|---|
DigiKey Part Number | 296-28365-2-ND - Tape & Reel (TR) 296-28365-1-ND - Cut Tape (CT) 296-28365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA5405RUGR |
Description | IC INTERFACE SPECIALIZED 8X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cell Phones, PDA, Players Interface 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCA5405RUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cell Phones, PDA, Players | |
Interface | Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč |
| 10 | 14,77200 Kč | 147,72 Kč |
| 25 | 13,32400 Kč | 333,10 Kč |
| 100 | 11,74080 Kč | 1 174,08 Kč |
| 250 | 10,98224 Kč | 2 745,56 Kč |
| 500 | 10,52576 Kč | 5 262,88 Kč |
| 1 000 | 10,14958 Kč | 10 149,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,68519 Kč | 29 055,57 Kč |
| 6 000 | 9,45789 Kč | 56 747,34 Kč |
| 9 000 | 9,34407 Kč | 84 096,63 Kč |
| 15 000 | 9,21796 Kč | 138 269,40 Kč |
| 21 000 | 9,14428 Kč | 192 029,88 Kč |
| Unit Price without VAT: | 20,60000 Kč |
|---|---|
| Unit Price with VAT: | 24,92600 Kč |

