
TCA39416EVM | |
|---|---|
DigiKey Part Number | 296-TCA39416EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCA39416EVM |
Description | EVAL BOARD FOR TCA39416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCA39416 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | No | |
Utilized IC / Part | TCA39416 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,86000 Kč | 1 511,86 Kč |
| Unit Price without VAT: | 1 511,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,35060 Kč |


