TCA39306 - Level Shifter Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA39306EVM

DigiKey Part Number
296-TCA39306EVM-ND
Manufacturer
Manufacturer Product Number
TCA39306EVM
Description
EVAL BOARD FOR TCA39306
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TCA39306 - Level Shifter Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Level Shifter
Embedded
No
Utilized IC / Part
TCA39306
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 494,56000 Kč2 494,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 494,56000 Kč
Unit Price with VAT:3 018,41760 Kč