
TAS5815PWPR | |
|---|---|
DigiKey Part Number | 296-TAS5815PWPRTR-ND - Tape & Reel (TR) 296-TAS5815PWPRCT-ND - Cut Tape (CT) 296-TAS5815PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5815PWPR |
Description | 30-W STEREO, 60-W MONO, DIGITAL- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5815PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 96W x 1 @ 3Ohm; 75W x 1 @ 2Ohm; 50W x 2 @ 4Ohm; 48W x 2 @ 6Ohm | |
Voltage - Supply | 1.62V ~ 3.63V, 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,30280 Kč | 832,57 Kč |
| 100 | 29,79410 Kč | 2 979,41 Kč |
| 250 | 28,12220 Kč | 7 030,55 Kč |
| 500 | 27,30790 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,66146 Kč | 45 322,92 Kč |
| 4 000 | 22,15279 Kč | 88 611,16 Kč |
| 6 000 | 21,89812 Kč | 131 388,72 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



