



TAS5805MPWPR | |
|---|---|
DigiKey Part Number | 296-51627-2-ND - Tape & Reel (TR) 296-51627-1-ND - Cut Tape (CT) 296-51627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5805MPWPR |
Description | IC AMP D MONO/STER 45W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5805MPWPR Models |
Category | Voltage - Supply 4.5V ~ 26.4V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 28-HTSSOP |
Type Class D | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 45W x 1 @ 4Ohm, 23W x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,99922 Kč | 59 998,44 Kč |
| 4 000 | 29,35919 Kč | 117 436,76 Kč |
| 6 000 | 29,03876 Kč | 174 232,56 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



