
TAS5756MDCAR | |
|---|---|
DigiKey Part Number | 296-40565-2-ND - Tape & Reel (TR) 296-40565-1-ND - Cut Tape (CT) 296-40565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5756MDCAR |
Description | IC AMP D MONO/STER 56W 48HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5756MDCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 56W x 1 @ 4Ohm; 28W x 2 @ 4Ohm | |
Voltage - Supply | 2.9V ~ 3.63V, 4.5V ~ 26.4V | |
Features | Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,67000 Kč | 121,67 Kč |
| 10 | 93,12500 Kč | 931,25 Kč |
| 25 | 86,01040 Kč | 2 150,26 Kč |
| 100 | 78,17760 Kč | 7 817,76 Kč |
| 250 | 74,44460 Kč | 18 611,15 Kč |
| 500 | 72,19434 Kč | 36 097,17 Kč |
| 1 000 | 70,34279 Kč | 70 342,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,25525 Kč | 126 510,50 Kč |
| Unit Price without VAT: | 121,67000 Kč |
|---|---|
| Unit Price with VAT: | 147,22070 Kč |



