
| TAS3251DKQ | |
|---|---|
| DigiKey Part Number | 296-50218-ND | 
| Manufacturer | |
| Manufacturer Product Number | TAS3251DKQ | 
| Description | IC AMP D MONO/STER 350W 56HSSOP | 
| Customer Reference | |
| Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-HSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAS3251DKQ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Class D | |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
| Max Output Power x Channels @ Load | 350W x 1 @ 2Ohm; 220W x 1 @ 3Ohm; 175W x 1 @ 4Ohm | |
| Voltage - Supply | 12V ~ 38V | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Operating Temperature | 0°C ~ 70°C | |
| Supplier Device Package | 56-HSSOP | |
| Package / Case | 56-PowerBSSOP (0.295", 7.50mm Width) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic