
TAS3251EVM | |
|---|---|
DigiKey Part Number | 296-49039-ND |
Manufacturer | |
Manufacturer Product Number | TAS3251EVM |
Description | EVAL BOARD FOR TAS3251 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS3251 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 15V ~ 36V | |
Utilized IC / Part | TAS3251 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 534,08000 Kč | 7 534,08 Kč |
| Unit Price without VAT: | 7 534,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 116,23680 Kč |

