Amplifier IC 1-Channel (Mono) Class D 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2770YFFT

DigiKey Part Number
296-47924-2-ND - Tape & Reel (TR)
296-47924-1-ND - Cut Tape (CT)
296-47924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2770YFFT
Description
IC AMP CLASS D MONO 20W 30DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TAS2770YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
20W x 1 @ 4Ohm
Voltage - Supply
1.65V ~ 1.95V, 4.5V ~ 16V
Features
I2C, I2S, Mute, PWM, Short-Circuit and Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Supplier Device Package
30-DSBGA
Package / Case
30-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1047,28700 Kč472,87 Kč
2543,31480 Kč1 082,87 Kč
10038,94710 Kč3 894,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,86324 Kč9 215,81 Kč
50035,60672 Kč17 803,36 Kč
75034,97791 Kč26 233,43 Kč
1 25034,28083 Kč42 851,04 Kč
1 75033,87337 Kč59 278,40 Kč
2 50033,48148 Kč83 703,70 Kč
6 25032,63775 Kč203 985,94 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč