New at DigiKey
24 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAD5212QRGERQ1

DigiKey Part Number
296-TAD5212QRGERQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAD5212QRGERQ1
Description
AUTOMOTIVE HIGH-PERFORMANCE STER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stereo Audio 32 b 768k DSP, I2C, I2S, PCM, SPI, TDM 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stereo Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSP, I2C, I2S, PCM, SPI, TDM
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00083,89078 Kč251 672,34 Kč
Manufacturers Standard Package
Unit Price without VAT:83,89078 Kč
Unit Price with VAT:101,50784 Kč