
TAA5412WQRTVRQ1 | |
|---|---|
DigiKey Part Number | 296-TAA5412WQRTVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAA5412WQRTVRQ1 |
Description | AUTOMOTIVE STEREO AUDIO ADC WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio 12 b 192k DSP, I2C, I2S, PCM, SPI, TDM 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2C, I2S, PCM, SPI, TDM | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,77547 Kč | 191 326,41 Kč |
| Unit Price without VAT: | 63,77547 Kč |
|---|---|
| Unit Price with VAT: | 77,16832 Kč |


