



TAA5212EVM-K | |
|---|---|
DigiKey Part Number | 296-TAA5212EVM-K-ND |
Manufacturer | |
Manufacturer Product Number | TAA5212EVM-K |
Description | EVAL BOARD FOR TAA5212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAA5212 - Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | No | |
Utilized IC / Part | TAA5212 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 552,74000 Kč | 7 552,74 Kč |
| Unit Price without VAT: | 7 552,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 138,81540 Kč |


