
SN75C3232DR | |
|---|---|
DigiKey Part Number | 296-15615-2-ND - Tape & Reel (TR) 296-15615-1-ND - Cut Tape (CT) 296-15615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3232DR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3232DR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232ECDR | Texas Instruments | 538 | 296-25087-1-ND | 2,48000 Kč | Parametric Equivalent |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 765 | 20-ICL3232CBNZ-TCT-ND | 2,36000 Kč | Direct |
| ICL3232ECBNZ | Renesas Electronics Corporation | 925 | ICL3232ECBNZ-ND | 2,22000 Kč | Direct |
| ICL3232ECBNZ-T | Renesas Electronics Corporation | 424 | ICL3232ECBNZ-TCT-ND | 2,22000 Kč | Direct |
| ICL3232EIBNZ | Renesas Electronics Corporation | 479 | ICL3232EIBNZ-ND | 2,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 53,91100 Kč | 539,11 Kč |
| 25 | 49,44440 Kč | 1 236,11 Kč |
| 100 | 44,53480 Kč | 4 453,48 Kč |
| 250 | 42,19484 Kč | 10 548,71 Kč |
| 500 | 41,67304 Kč | 20 836,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,39698 Kč | 95 992,45 Kč |
| 5 000 | 37,65828 Kč | 188 291,40 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |

