


ICL3232EIBNZ | |
|---|---|
DigiKey Part Number | ICL3232EIBNZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232EIBNZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232EIBNZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3202ARNZ | Analog Devices Inc. | 5 551 | 505-ADM3202ARNZ-ND | 86,55000 Kč | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2 337 | ADM3202ARNZ-REELCT-ND | 86,55000 Kč | Similar |
| ADM3202ARNZ-REEL7 | Analog Devices Inc. | 7 859 | ADM3202ARNZ-REEL7CT-ND | 86,55000 Kč | Similar |
| ADM3232EARNZ | Analog Devices Inc. | 1 063 | 505-ADM3232EARNZ-ND | 76,33000 Kč | Similar |
| ADM3232EARNZ-REEL7 | Analog Devices Inc. | 3 204 | ADM3232EARNZ-REEL7CT-ND | 76,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 34,85000 Kč | 348,50 Kč |
| 25 | 31,44160 Kč | 786,04 Kč |
| 100 | 27,77540 Kč | 2 777,54 Kč |
| 480 | 25,08092 Kč | 12 038,84 Kč |
| 960 | 24,22844 Kč | 23 259,30 Kč |
| 1 440 | 23,80322 Kč | 34 276,64 Kč |
| 2 880 | 23,18154 Kč | 66 762,84 Kč |
| 5 280 | 22,73009 Kč | 120 014,88 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |

