SN75C1168NS is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 016
Unit Price: 3,36000 Kč
Datasheet
2/2 Transceiver Full 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C1168NS

DigiKey Part Number
296-53368-ND
Manufacturer
Manufacturer Product Number
SN75C1168NS
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75C1168NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
10Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50066,89332 Kč33 446,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,89332 Kč
Unit Price with VAT:80,94092 Kč