
SN75C1168DBR | |
|---|---|
DigiKey Part Number | 296-SN75C1168DBRTR-ND - Tape & Reel (TR) 296-SN75C1168DBRCT-ND - Cut Tape (CT) 296-SN75C1168DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C1168DBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1168DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 25 | 30,19520 Kč | 754,88 Kč |
| 100 | 26,98450 Kč | 2 698,45 Kč |
| 250 | 25,45292 Kč | 6 363,23 Kč |
| 500 | 24,52944 Kč | 12 264,72 Kč |
| 1 000 | 23,76953 Kč | 23 769,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,14421 Kč | 46 288,42 Kč |
| 4 000 | 22,62944 Kč | 90 517,76 Kč |
| 6 000 | 22,37165 Kč | 134 229,90 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |




