
SN75ALS193DR | |
|---|---|
DigiKey Part Number | 296-24362-2-ND - Tape & Reel (TR) 296-24362-1-ND - Cut Tape (CT) 296-24362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS193DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS193DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,14300 Kč | 421,43 Kč |
| 25 | 38,55240 Kč | 963,81 Kč |
| 100 | 34,59420 Kč | 3 459,42 Kč |
| 250 | 32,70816 Kč | 8 177,04 Kč |
| 500 | 31,57092 Kč | 15 785,46 Kč |
| 1 000 | 30,63461 Kč | 30 634,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,64624 Kč | 74 115,60 Kč |
| 5 000 | 29,05073 Kč | 145 253,65 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |


