16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS192DR

DigiKey Part Number
296-14968-2-ND - Tape & Reel (TR)
296-14968-1-ND - Cut Tape (CT)
296-14968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75ALS192DR
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS192DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1012,48400 Kč124,84 Kč
2511,22680 Kč280,67 Kč
1009,86000 Kč986,00 Kč
2509,20624 Kč2 301,56 Kč
5008,81218 Kč4 406,09 Kč
1 0008,75412 Kč8 754,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,14546 Kč20 363,65 Kč
5 0007,93915 Kč39 695,75 Kč
7 5007,83579 Kč58 768,43 Kč
12 5007,72131 Kč96 516,38 Kč
17 5007,65442 Kč133 952,35 Kč
25 0007,59011 Kč189 752,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč