
SN75ALS174ADWR | |
|---|---|
DigiKey Part Number | 296-46338-2-ND - Tape & Reel (TR) 296-46338-1-ND - Cut Tape (CT) 296-46338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS174ADWR |
Description | IC TRANSCEIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS174ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,79000 Kč | 66,79 Kč |
| 10 | 50,14200 Kč | 501,42 Kč |
| 25 | 45,96480 Kč | 1 149,12 Kč |
| 100 | 41,37070 Kč | 4 137,07 Kč |
| 250 | 39,18184 Kč | 9 795,46 Kč |
| 500 | 37,86234 Kč | 18 931,17 Kč |
| 1 000 | 36,77627 Kč | 36 776,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,88255 Kč | 71 765,10 Kč |
| 4 000 | 35,14680 Kč | 140 587,20 Kč |
| Unit Price without VAT: | 66,79000 Kč |
|---|---|
| Unit Price with VAT: | 80,81590 Kč |


