MFR Recommended
Parametric Equivalent
Parametric Equivalent

SN75ALS162DW | |
|---|---|
DigiKey Part Number | 296-9934-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS162DW |
Description | IC TRANSCEIVER HALF 8/8 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS162DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 488 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 650 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 141,00020 Kč | 21 150,03 Kč |
| Unit Price without VAT: | 141,00020 Kč |
|---|---|
| Unit Price with VAT: | 170,61024 Kč |



