
SN75174N | |
|---|---|
DigiKey Part Number | 296-1735-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75174N |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75174N Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 16-PDIP |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC487IN#PBF | Analog Devices Inc. | 67 | LTC487IN#PBF-ND | 332,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 82,27000 Kč | 822,70 Kč |
| 25 | 75,84480 Kč | 1 896,12 Kč |
| 100 | 68,77260 Kč | 6 877,26 Kč |
| 250 | 65,40372 Kč | 16 350,93 Kč |
| 500 | 63,37280 Kč | 31 686,40 Kč |
| 1 000 | 61,70115 Kč | 61 701,15 Kč |
| 2 500 | 59,93678 Kč | 149 841,95 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |




