
LTC487IN#PBF | |
|---|---|
DigiKey Part Number | LTC487IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC487IN#PBF |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC487IN#PBF Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 16-PDIP |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 10 | 262,87400 Kč | 2 628,74 Kč |
| 25 | 245,54240 Kč | 6 138,56 Kč |
| 100 | 226,50960 Kč | 22 650,96 Kč |
| 250 | 217,43428 Kč | 54 358,57 Kč |
| 500 | 211,96390 Kč | 105 981,95 Kč |
| 1 000 | 207,46255 Kč | 207 462,55 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |

